Part Details for ROX5SSJ3K6 by TE Connectivity
Overview of ROX5SSJ3K6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX5SSJ3K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5007
|
Newark | Res, 3K6, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX5SSJ3K6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$0.2760 | Buy Now |
DISTI #
A142813CT-ND
|
DigiKey | RES 3.6K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5135 In Stock |
|
$0.1640 / $0.5600 | Buy Now |
DISTI #
6-2176412-9
|
Avnet Americas | Resistor Power Metal Oxide Film 3.6kOhm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 6-2176412-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
DISTI #
279-ROX5SSJ3K6
|
Mouser Electronics | Metal Oxide Resistors 5W XSM M/OX 5% 3K6 | 0 |
|
$0.1640 / $0.7600 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 3.6 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1800 / $0.2624 | Buy Now |
DISTI #
ROX5SSJ3K6
|
TME | Resistor: metal oxide, 3.6kΩ, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2300 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 3.6 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1800 / $0.2624 | Buy Now |
Part Details for ROX5SSJ3K6
ROX5SSJ3K6 CAD Models
ROX5SSJ3K6 Part Data Attributes:
|
ROX5SSJ3K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX5SSJ3K6
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |