Part Details for ROX3SJ680R by TE Connectivity
Overview of ROX3SJ680R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX3SJ680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2008
|
Newark | Res, 680R, 3W, 350V, Axial Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ680R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3633 |
|
$0.1060 / $0.3340 | Buy Now |
DISTI #
80AJ0624
|
Newark | Res, 680R, 3W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ680R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0930 / $0.3070 | Buy Now |
DISTI #
A131584CT-ND
|
DigiKey | RES 680 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13615 In Stock |
|
$0.0607 / $0.4400 | Buy Now |
DISTI #
6-1625892-4
|
Avnet Americas | Res Metal Oxide 680 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1625892-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0611 / $0.0669 | Buy Now |
DISTI #
279-ROX3SJ680R
|
Mouser Electronics | Metal Oxide Resistors 680 Ohms 3W 350V RoHS: Compliant | 0 |
|
$0.0600 / $0.0690 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 680 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0597 / $0.0995 | Buy Now |
DISTI #
78447578
|
Verical | Res Metal Oxide 680 Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1250 | Buy Now |
DISTI #
ROX3SJ680R
|
TME | Resistor: metal oxide, 680Ω, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0710 | RFQ |
DISTI #
6-1625892-4
|
Avnet Abacus | Res Metal Oxide 680 Ohm 5% 3W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1625892-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403435003
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 1000 |
|
$0.1220 | Buy Now |
Part Details for ROX3SJ680R
ROX3SJ680R CAD Models
ROX3SJ680R Part Data Attributes
|
ROX3SJ680R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ680R
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX3SJ680R
This table gives cross-reference parts and alternative options found for ROX3SJ680R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ680R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR03SJ0681A19 | Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX3SJ680R vs MOR03SJ0681A19 |
MOR03SJ0681B00 | Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX3SJ680R vs MOR03SJ0681B00 |
283-680 | Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ680R vs 283-680 |
ROX3SJ680RBL | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX3SJ680R vs ROX3SJ680RBL |
283-680/REEL-RC | Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ680R vs 283-680/REEL-RC |
WMO3S-680RJA1 | Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | ROX3SJ680R vs WMO3S-680RJA1 |