ROX3SJ220K
TE Connectivity
Description: Fixed Resistor, Metal Oxide Film, 3W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of ROX3SJ220K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for ROX3SJ220K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 55T7032
Newark Through Hole Resistor, Rox Series, 220 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ220K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 3032
  • 1 $0.1700
$0.1700 Buy Now
DISTI # A131563CT-ND
DigiKey RES 220K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) 14636
In Stock
  • 1 $0.5200
  • 10 $0.3760
  • 25 $0.3016
  • 50 $0.2240
  • 100 $0.1580
  • 250 $0.1408
  • 500 $0.1206
  • 1,000 $0.1017
  • 2,000 $0.0895
  • 3,000 $0.0833
  • 5,000 $0.0763
  • 7,000 $0.0722
  • 10,000 $0.0711
$0.0711 / $0.5200 Buy Now
DISTI # 3-1625892-0
Avnet Americas Res Metal Oxide 220K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1625892-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.0785
  • 20,000 $0.0751
  • 40,000 $0.0717
$0.0717 / $0.0785 Buy Now
DISTI # 279-ROX3SJ220K
Mouser Electronics Metal Oxide Resistors 220 KOhms 3W 350V RoHS: Compliant 3000
  • 1,000 $0.0810
  • 2,000 $0.0710
$0.0710 / $0.0810 Buy Now
Onlinecomponents.com Flame-Proof Power Metal Oxide Film Resistor - 220 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant 2850 In Stock
  • 1,000 $0.0883
  • 3,000 $0.0833
  • 5,000 $0.0799
  • 8,000 $0.0787
  • 25,000 $0.0758
  • 50,000 $0.0730
  • 100,000 $0.0704
  • 150,000 $0.0694
$0.0694 / $0.0883 Buy Now
DISTI # ROX3SJ220K
TME Resistor: metal oxide, 220kΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 2090
  • 10 $0.2230
  • 100 $0.1240
  • 500 $0.1080
  • 1,000 $0.0960
  • 2,000 $0.0920
  • 5,000 $0.0890
$0.0890 / $0.2230 Buy Now
DISTI # 3-1625892-0
Avnet Abacus Res Metal Oxide 220K Ohm 5% 3W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1625892-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Flame-Proof Power Metal Oxide Film Resistor - 220 Kohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant 2850 In Stock
  • 1,000 $0.0883
  • 3,000 $0.0833
  • 5,000 $0.0799
  • 8,000 $0.0787
  • 25,000 $0.0758
  • 50,000 $0.0730
  • 100,000 $0.0704
  • 150,000 $0.0694
$0.0694 / $0.0883 Buy Now

CAD Models for ROX3SJ220K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROX3SJ220K by TE Connectivity

ROX3SJ220K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
15 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.7 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
16 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
16mm x 5.5mm
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ROX3SJ220K
    TE Connectivity
    Fixed Resistor, Metal Oxide Film, 3W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ROX3SJ220K

This table gives cross-reference parts and alternative options found for ROX3SJ220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ROX3SJ220KBL RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 220000ohm, THROUGH HOLE MOUNT, AXIAL LEADED TE Connectivity ROX3SJ220K vs ROX3SJ220KBL
283-220K-RC Fixed Resistor, Metal Oxide Film, 3W, 220000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Xicon Passive Components ROX3SJ220K vs 283-220K-RC
283-220K/REEL Fixed Resistor, Metal Oxide Film, 3W, 220000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Xicon Passive Components ROX3SJ220K vs 283-220K/REEL
283-220K/REEL-RC Fixed Resistor, Metal Oxide Film, 3W, 220000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Xicon Passive Components ROX3SJ220K vs 283-220K/REEL-RC

Related Parts for ROX3SJ220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX3SJ220K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX3SJ220K by TE Connectivity

Select Manufacturer
Which Manufacturer of ROX3SJ220K would you like to use for your alert(s)?
  • Please alert me when ROX3SJ220K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX3SJ220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX3SJ220K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX3SJ220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX3SJ220K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX3SJ220K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: