Part Details for ROX30020M0FNF5 by Vishay Intertechnologies
Overview of ROX30020M0FNF5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX30020M0FNF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35611949
|
Verical | Res Metal Oxide 20M Ohm 1% 10W ±200ppm/°C Silicone AXL Foam RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 5 |
|
$1.4270 | Buy Now |
DISTI #
C1S803605018810
|
Chip1Stop | Res Metal Oxide 20M Ohm 1% 10W ±200ppm/C Silicone AXL Foam RoHS: Not Compliant | 5 |
|
$7.5400 | Buy Now |
Part Details for ROX30020M0FNF5
ROX30020M0FNF5 CAD Models
ROX30020M0FNF5 Part Data Attributes
|
ROX30020M0FNF5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ROX30020M0FNF5
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 10W, 20000000ohm, 22500V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 77.47 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22500 V |