Part Details for ROX2SJ680R by TE Connectivity
Overview of ROX2SJ680R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX2SJ680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4856
|
Newark | Through Hole Resistor, Rox Series, 680 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ680R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7918 |
|
$0.0620 / $0.1760 | Buy Now |
DISTI #
A131539CT-ND
|
DigiKey | RES 680 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12267 In Stock |
|
$0.0444 / $0.3000 | Buy Now |
DISTI #
6-1625890-4
|
Avnet Americas | Res Metal Oxide 680 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 6-1625890-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0471 | Buy Now |
DISTI #
279-ROX2SJ680R
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 5% 680R RoHS: Compliant | 11711 |
|
$0.0440 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 680 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
2000 Partner Stock |
|
$0.0443 / $0.0728 | Buy Now |
DISTI #
ROX2SJ680R
|
TME | Resistor: metal oxide, 680Ω, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 8180 |
|
$0.0481 / $0.1328 | Buy Now |
DISTI #
6-1625890-4
|
Avnet Abacus | Res Metal Oxide 680 Ohm 5% 2W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1625890-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 680 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
2000 Partner Stock |
|
$0.0443 / $0.0728 | Buy Now |
Part Details for ROX2SJ680R
ROX2SJ680R CAD Models
ROX2SJ680R Part Data Attributes:
|
ROX2SJ680R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ680R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |