-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4834
|
Newark | Through Hole Resistor, Rox Series, 220 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ220R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6938 |
|
$0.0670 / $0.1200 | Buy Now |
DISTI #
45AJ7357
|
Newark | 2W Sm M/Ox 5% 220R |Neohm Te Connectivity ROX2SJ220R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
A105924CT-ND
|
DigiKey | RES 220 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
145989 In Stock |
|
$0.0471 / $0.4500 | Buy Now |
DISTI #
3-1625890-1
|
Avnet Americas | Res Metal Oxide 220 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
279-ROX2SJ220R
|
Mouser Electronics | Metal Oxide Resistors 220 Ohms 2W 350V RoHS: Compliant | 6271 |
|
$0.0470 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 220 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
15000 In Stock |
|
$0.0469 / $0.0613 | Buy Now |
DISTI #
62484205
|
Verical | Res Metal Oxide 220 Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 15000 |
|
$0.0690 / $0.0851 | Buy Now |
DISTI #
ROX2SJ220R
|
TTI | Metal Oxide Resistors 220 Ohms 2W 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.0390 / $0.0490 | Buy Now |
DISTI #
ROX2SJ220R
|
TME | Resistor: metal oxide, 220Ω, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 10500 |
|
$0.0535 / $0.1492 | Buy Now |
DISTI #
TE Connectivity ROX2SJ220R
|
PEI Genesis | Fixed Resistor Metal Oxide Fi | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX2SJ220R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ220R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ROX2SJ220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX2SJ220RBL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX2SJ220R vs ROX2SJ220RBL |
MOR02SJ0221B00 | Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ220R vs MOR02SJ0221B00 |