ROX2SJ15RBL
TE Connectivity
Description: Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -350,350ppm/Cel

Overview of ROX2SJ15RBL by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for ROX2SJ15RBL by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ROX2SJ15RBL by TE Connectivity

ROX2SJ15RBL
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ROX2SJ15RBL
    TE Connectivity
    Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -350,350ppm/Cel
    VS

Alternate Parts for ROX2SJ15RBL

This table gives cross-reference parts and alternative options found for ROX2SJ15RBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ15RBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMO2S-15RJA1 RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 15ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components ROX2SJ15RBL vs WMO2S-15RJA1
WMO2S-15RJA1 Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors ROX2SJ15RBL vs WMO2S-15RJA1
282-15/REEL-RC Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Xicon Passive Components ROX2SJ15RBL vs 282-15/REEL-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX2SJ15RBL by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX2SJ15RBL by TE Connectivity

Select Manufacturer
Which Manufacturer of ROX2SJ15RBL would you like to use for your alert(s)?
  • Please alert me when ROX2SJ15RBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX2SJ15RBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX2SJ15RBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX2SJ15RBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX2SJ15RBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX2SJ15RBL by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: