Part Details for ROX1SJ33K by TE Connectivity
Results Overview of ROX1SJ33K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX1SJ33K Information
ROX1SJ33K by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROX1SJ33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R8775
|
Newark | 1W Sm M/Ox 5% 33K |Neohm Te Connectivity ROX1SJ33K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
A131460CT-ND
|
DigiKey | RES 33K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2991 In Stock |
|
$0.0409 / $0.1000 | Buy Now |
DISTI #
1625886-5
|
Avnet Americas | Resistor, 33 kOhm, ? 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 1625886-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
279-ROX1SJ33K
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% 33K | 8 |
|
$0.0390 / $0.1000 | Buy Now |
|
TE Connectivity | 1W SM M/OX 5% 33K Resistance Value: 33K Ω Resistor Type: Power Resistor Element Type: Metal Oxide Fi... more RoHS: Compliant Min Qty: 1 | 2991 |
|
$0.1300 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 33 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x... more RoHS: Compliant |
5000 In Stock |
|
$0.0320 / $0.0502 | Buy Now |
DISTI #
ROX1SJ33K
|
TME | Resistor: metal oxide, 33kΩ, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0452 | RFQ |
DISTI #
1625886-5
|
Avnet Abacus | Resistor 33 kOhm 5 1 W Axial Leaded Metal Oxide Power Flame Proof (Alt: 1625886-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 33 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x... more RoHS: Compliant |
5000 In Stock |
|
$0.0320 / $0.0502 | Buy Now |
Part Details for ROX1SJ33K
ROX1SJ33K CAD Models
ROX1SJ33K Part Data Attributes
|
ROX1SJ33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ33K
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 33000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 12mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX1SJ33K
This table gives cross-reference parts and alternative options found for ROX1SJ33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SJ33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOR01SJ0333B00 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX1SJ33K vs MOR01SJ0333B00 |
MOR01SJ0333A10 | Royal Electronic Factory (Thailand) Co Ltd | $0.0451 | Fixed Resistor, Metal Oxide Film, 1W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX1SJ33K vs MOR01SJ0333A10 |