Part Details for ROX15040K0JKEL by Vishay Intertechnologies
Overview of ROX15040K0JKEL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX15040K0JKEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0633
|
Newark | Rox-1-1/2 40K 5% T-1 El E3 |Vishay ROX15040K0JKEL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $13.7400 | Buy Now |
DISTI #
ROX15040K0JKEL
|
Avnet Americas | Resistor, 40 kOhm, ± 5%, 5 W, Axial Leaded, Metal Oxide, High Voltage - Bulk (Alt: ROX15040K0JKEL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$8.2250 / $13.4655 | Buy Now |
DISTI #
ROX15040K0JKEL
|
Avnet Abacus | Resistor, 40 kOhm, � 5%, 5 W, Axial Leaded, Metal Oxide, High Voltage (Alt: ROX15040K0JKEL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |