Part Details for ROX150250MFKELP by Vishay Intertechnologies
Overview of ROX150250MFKELP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX150250MFKELP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROX150250MFKELP
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1-1/2 Size 250M Ohm ?1% 5W ?100 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX150250MFKELP) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$16.1568 | Buy Now |