Part Details for ROX150180KGNLBNP by Vishay Dale
Overview of ROX150180KGNLBNP by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX150180KGNLBNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL OXIDE, 5W, 180000OHM, 11000V, 2% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 100 |
|
$8.4000 / $14.0000 | Buy Now |