Part Details for ROX10033M0KKLB by Vishay Intertechnologies
Overview of ROX10033M0KKLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX10033M0KKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0432
|
Newark | Rox-1 33M 10% T-1 L05 |Vishay ROX10033M0KKLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $10.9800 | Buy Now |
DISTI #
ROX10033M0KKLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1 Size 33M Ohm ±10% 4W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX10033M0KKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$6.5375 / $10.7583 | Buy Now |