Part Details for ROX100175KFKLB by Vishay Intertechnologies
Overview of ROX100175KFKLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX100175KFKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H2222
|
Newark | Rox-1 175 Kohm 1% 100 Ppm |Vishay ROX100175KFKLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $10.9800 | Buy Now |
DISTI #
ROX100175KFKLB
|
Avnet Americas | Res Metal Oxide 175K Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack - Bulk (Alt: ROX100175KFKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$2.2545 / $2.8641 | Buy Now |