Part Details for ROX100150KJNEE by Vishay Intertechnologies
Overview of ROX100150KJNEE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX100150KJNEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5042
|
Newark | Fixed Resistor, Metal Oxide, 4W, 150000Ohm, 7500V, 5% +/-Tol, 200Ppm/Cel, Through Hole Mount |Vishay ROX100150KJNEE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$3.4000 / $11.5600 | Buy Now |
DISTI #
VISHAY ROX100150KJNEE
|
PEI Genesis | Fixed Resistor | 700 |
|
Buy Now |
Part Details for ROX100150KJNEE
ROX100150KJNEE CAD Models
ROX100150KJNEE Part Data Attributes
|
ROX100150KJNEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ROX100150KJNEE
Vishay Intertechnologies
Fixed Resistor, Metal Oxide, 4W, 150000ohm, 7500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 23.37 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7500 V |