Part Details for ROX075680KJNLB by Vishay Intertechnologies
Overview of ROX075680KJNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX075680KJNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0277
|
Newark | Rox-3/4 680K 5% T-00 L05 |Vishay ROX075680KJNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.2700 | Buy Now |
DISTI #
ROX075680KJNLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 680K Ohm ?5% 3W ?200 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX075680KJNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.3500 / $7.1205 | Buy Now |