Part Details for ROX07524M0FNLB by Vishay Intertechnologies
Overview of ROX07524M0FNLB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX07524M0FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROX07524M0FNLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 24M Ohm ?1% 3W ?200 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX07524M0FNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.0925 / $7.1205 | Buy Now |