Part Details for ROX0751M50JKLB by Vishay Intertechnologies
Overview of ROX0751M50JKLB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX0751M50JKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROX0751M50JKLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 1.5M Ohm ?5% 3W ?100 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX0751M50JKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.5041 / $7.8678 | Buy Now |