ROX05SJ2K2
TE Connectivity
Description: RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of ROX05SJ2K2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for ROX05SJ2K2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97AC6395
Newark Res, 2K2, 0.5W, Axial, Metal Oxide, Resistance:2.2Kohm, Product Range:Rox Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX05SJ2K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3083
  • 1 $0.0220
  • 10 $0.0220
  • 25 $0.0220
  • 100 $0.0220
  • 500 $0.0220
  • 1,000 $0.0220
$0.0220 Buy Now
DISTI # A142712CT-ND
DigiKey RES 2.2K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) 5557
In Stock
  • 1 $0.1700
  • 10 $0.1350
  • 25 $0.1032
  • 50 $0.0748
  • 100 $0.0526
  • 250 $0.0426
  • 500 $0.0335
  • 1,000 $0.0232
  • 5,000 $0.0227
$0.0227 / $0.1700 Buy Now
DISTI # 97AC6395
Avnet Americas Resistor Power Metal Oxide Film 2.2kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC6395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk 3083 Partner Stock
  • 1 $0.0340
$0.0340 Buy Now
DISTI # 8-1676123-3
Avnet Americas Resistor Power Metal Oxide Film 2.2kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 8-1676123-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 1 Days Container: Bulk 0
  • 15,000 $0.0241
$0.0241 Buy Now
DISTI # 279-ROX05SJ2K2
Mouser Electronics Metal Oxide Resistors 1/2W SM M/OX 5% 2K2 RoHS: Compliant 5879
  • 1 $0.2400
  • 10 $0.2020
  • 100 $0.0780
  • 1,000 $0.0330
  • 5,000 $0.0300
  • 10,000 $0.0250
  • 25,000 $0.0240
  • 50,000 $0.0230
$0.0230 / $0.2400 Buy Now
Onlinecomponents.com Flame-Proof Power Metal Oxide Film Resistor - 2.2 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant 30000 In Stock
  • 5,000 $0.0309
  • 10,000 $0.0289
  • 25,000 $0.0276
  • 50,000 $0.0260
  • 100,000 $0.0256
  • 150,000 $0.0236
  • 250,000 $0.0232
  • 500,000 $0.0222
$0.0222 / $0.0309 Buy Now
DISTI # 65003864
Verical Res Metal Oxide 2.2K Ohm 5% 0.5W(1/2W) ±350ppm/C Epoxy Resin AXL Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2238 Americas - 30000
  • 5,000 $0.0402
  • 10,000 $0.0376
  • 25,000 $0.0359
  • 50,000 $0.0338
  • 100,000 $0.0333
$0.0333 / $0.0402 Buy Now
DISTI # ROX05SJ2K2
TME Resistor: metal oxide, 2.2kΩ, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 0
  • 15,000 $0.0291
$0.0291 RFQ
Master Electronics Flame-Proof Power Metal Oxide Film Resistor - 2.2 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant 30000 In Stock
  • 5,000 $0.0309
  • 10,000 $0.0289
  • 25,000 $0.0276
  • 50,000 $0.0260
  • 100,000 $0.0256
  • 150,000 $0.0236
  • 250,000 $0.0232
  • 500,000 $0.0222
$0.0222 / $0.0309 Buy Now

CAD Models for ROX05SJ2K2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROX05SJ2K2 by TE Connectivity

ROX05SJ2K2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
15 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.54 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
7.2mm x 2.5mm
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. ROX05SJ2K2
    TE Connectivity
    RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX05SJ2K2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX05SJ2K2 by TE Connectivity

  • Please alert me when ROX05SJ2K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX05SJ2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX05SJ2K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX05SJ2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX05SJ2K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX05SJ2K2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: