ROX0504M75FKEL
Vishay Intertechnologies
Description: Fixed Resistor, Metal Oxide Film, 2W, 4750000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel,

Overview of ROX0504M75FKEL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for ROX0504M75FKEL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH0012
Newark Rox-1/2 4.75M 1% T-1 El E3 |Vishay ROX0504M75FKEL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.8100
  • 250 $7.5500
$7.5500 / $7.8100 Buy Now
DISTI # ROX0504M75FKEL
Avnet Americas ROX Series High Voltage Special Purpose Metal Oxide Resistor 1/2 Size 4.75M Ohm ±1% 2W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX0504M75FKEL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk 0
  • 100 $7.6563
  • 140 $7.5477
  • 240 $4.5968
  • 500 $4.4954
  • 1,000 $4.3940
  • 5,000 $4.3264
  • 10,000 $4.2250
$4.2250 / $7.6563 Buy Now

CAD Models for ROX0504M75FKEL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ROX0504M75FKEL by Vishay Intertechnologies

ROX0504M75FKEL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.87 mm
Package Length
13.97 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
LACER PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
4750000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. ROX0504M75FKEL
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 2W, 4750000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX0504M75FKEL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX0504M75FKEL by Vishay Intertechnologies

  • Please alert me when ROX0504M75FKEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX0504M75FKEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX0504M75FKEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX0504M75FKEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX0504M75FKEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX0504M75FKEL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: