Part Details for ROX05030M0FNLB by Vishay Intertechnologies
Overview of ROX05030M0FNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX05030M0FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C1032
|
Newark | Rox-1/2 30 Mohm 1% 200 Ppm |Vishay ROX05030M0FNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $7.8100 | Buy Now |
DISTI #
ROX05030M0FNLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1/2 Size 30M Ohm ±1% 2W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX05030M0FNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$4.2250 / $7.6563 | Buy Now |