Part Details for ROX050200KJNRD by Vishay Intertechnologies
Overview of ROX050200KJNRD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX050200KJNRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5377
|
Newark | Rox-1/2 200 Kohm 5% 200 Ppm |Vishay ROX050200KJNRD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 / $4.3400 | Buy Now |
DISTI #
ROX050200KJNRD
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1/2 Size 200K Ohm ±5% 2W ±200 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: ROX050200KJNRD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.1888 | Buy Now |