Part Details for ROX0501G00FNLB by Vishay Dale
Overview of ROX0501G00FNLB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX0501G00FNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL OXIDE, 2W, 1000000000OHM, 2000V, 1% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 25 |
|
$2.0000 / $2.5000 | Buy Now |
Part Details for ROX0501G00FNLB
ROX0501G00FNLB CAD Models
ROX0501G00FNLB Part Data Attributes
|
ROX0501G00FNLB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ROX0501G00FNLB
Vishay Dale
RES,AXIAL,METAL OXIDE,1G OHMS,2KWV,1% +/-TOL,-200,200PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 13.97 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for ROX0501G00FNLB
This table gives cross-reference parts and alternative options found for ROX0501G00FNLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX0501G00FNLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX0501G00FNEL | RES,AXIAL,METAL OXIDE,1G OHMS,2KWV,1% +/-TOL,-200,200PPM TC | Vishay Dale | ROX0501G00FNLB vs ROX0501G00FNEL |
ROX0501G00FNEL | Fixed Resistor, Metal Oxide, 2W, 1000000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ROX0501G00FNLB vs ROX0501G00FNEL |