Part Details for ROX050100KFKLBS by Vishay Intertechnologies
Overview of ROX050100KFKLBS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX050100KFKLBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9936
|
Newark | Rox-1/2S 100K 1% T-1 L05 |Vishay ROX050100KFKLBS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $12.3000 | Buy Now |
DISTI #
ROX050100KFKLBS
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 1/2 Size 100K Ohm ±1% 2W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX050100KFKLBS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$8.1250 / $12.0555 | Buy Now |