There are no models available for this part yet.
Overview of ROV20H201K-S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ROV20H201K-S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ0702
|
Newark | Circuit Protection |Raychem Te Connectivity ROV20H201K-S RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $1.0400 | Buy Now |
CAD Models for ROV20H201K-S by TE Connectivity
Part Data Attributes for ROV20H201K-S by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
8 Weeks
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
140 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
125 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
170 V
|
Related Parts for ROV20H201K-S
-
820521311Non-linear Resistors
-
RP30-4815DFPower Supply Modules
-
RR3112BBLKBLKREDNEFRocker Switches
-
RM25HG-24SRectifier Diodes
-
RLZTE-117.5BZener Diodes
-
RP108J331D-T1-FELinear Regulator ICs
-
RP500N281A-TR-FESwitching Regulator or Controllers
-
RQ6E030SPTRSmall Signal Field-Effect Transistors
-
RPR30-11005SOther Analog ICs