Part Details for ROV14H751K by TE Connectivity
Overview of ROV14H751K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV14H751K
ROV14H751K CAD Models
ROV14H751K Part Data Attributes
|
ROV14H751K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV14H751K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 615V, 230J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 230 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for ROV14H751K
This table gives cross-reference parts and alternative options found for ROV14H751K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV14H751K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0072.4661.B1 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 615V, 230J, THROUGH HOLE MOUNT, ROHS COMPLIANT | ROV14H751K vs 0072.4661.B1 |
D6994ZOV461RA100 | Maida Development Company | Check for Price | Varistor, 615V, 230J, Through Hole Mount | ROV14H751K vs D6994ZOV461RA100 |
D697ZOV461RA100 | Maida Development Company | Check for Price | Varistor, 615V, 230J, Through Hole Mount | ROV14H751K vs D697ZOV461RA100 |
D25376-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 615V, 230J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV14H751K vs D25376-000 |
R6958ZOV461RA230 | Maida Development Company | Check for Price | Varistor, 615V, 230J, Through Hole Mount, RADIAL LEADED | ROV14H751K vs R6958ZOV461RA230 |
D6910ZOV461RA100 | Maida Development Company | Check for Price | Varistor, 615V, 230J, Through Hole Mount | ROV14H751K vs D6910ZOV461RA100 |
R6923ZOV461RA230 | Maida Development Company | Check for Price | Varistor, 615V, 230J, Through Hole Mount, RADIAL LEADED | ROV14H751K vs R6923ZOV461RA230 |
A02098-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 615V, 230J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV14H751K vs A02098-000 |
A14182-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 615V, 230J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV14H751K vs A14182-000 |
D6944ZOV461RA100 | Maida Development Company | Check for Price | Varistor, 615V, 230J, Through Hole Mount | ROV14H751K vs D6944ZOV461RA100 |