Part Details for ROV14-241K-S by TE Connectivity
Overview of ROV14-241K-S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG241KL1670ER | Amphenol Communications Solutions | RJMG 1G stack dual USB 3.0 | |
10145226-0241K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
RJMG241KM2190ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G stack USB 3.0 |
Part Details for ROV14-241K-S
ROV14-241K-S CAD Models
ROV14-241K-S Part Data Attributes
|
ROV14-241K-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV14-241K-S
TE Connectivity
Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 67 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Circuit DC Voltage-Max | 200 V | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 67 J | |
JESD-609 Code | e3 | |
Manufacturer Series | ROV14 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for ROV14-241K-S
This table gives cross-reference parts and alternative options found for ROV14-241K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV14-241K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ROV14241KS | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 67J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV14-241K-S vs ROV14241KS |