Part Details for ROV07H330K by TE Connectivity
Results Overview of ROV07H330K by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROV07H330K Information
ROV07H330K by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROV07H330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 999 |
|
RFQ |
Part Details for ROV07H330K
ROV07H330K CAD Models
ROV07H330K Part Data Attributes
|
ROV07H330K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV07H330K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 2.8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for ROV07H330K
This table gives cross-reference parts and alternative options found for ROV07H330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV07H330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2381583B200S | Vishay Intertechnologies | Check for Price | Varistor, 2.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs 2381583B200S |
VDRH07D020TKE | Vishay Intertechnologies | Check for Price | Varistor, 2.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs VDRH07D020TKE |
VDRH07D020BKE | Vishay Intertechnologies | $0.3745 | Varistor, 26V, 2.8J, Through Hole Mount, RADIAL LEADED | ROV07H330K vs VDRH07D020BKE |
2381583A200S | Vishay Intertechnologies | Check for Price | Varistor, 2.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs 2381583A200S |
ROV07H330K-S | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs ROV07H330K-S |
2381583B200L | Vishay Intertechnologies | Check for Price | Varistor, 2.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs 2381583B200L |
2381583T200L | Vishay Intertechnologies | Check for Price | Varistor, 2.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs 2381583T200L |
VDRH07D020TSE | Vishay Intertechnologies | $0.4695 | Varistor, 26V, 2.8J, Through Hole Mount, RADIAL LEADED | ROV07H330K vs VDRH07D020TSE |
ROV07H330K-2 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs ROV07H330K-2 |
C30469-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV07H330K vs C30469-000 |