Part Details for ROV07-511K-S-2 by Littelfuse Inc
Results Overview of ROV07-511K-S-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROV07-511K-S-2 Information
ROV07-511K-S-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1511KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
CSD18511KCS | Texas Instruments | 40V, N ch NexFET MOSFET™, single TO-220, 2.6mOhm 3-TO-220 -55 to 175 | |
CSD18511KTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 2.6mOhm 3-DDPAK/TO-263 -55 to 175 |