Part Details for ROV07-101K by TE Connectivity
Overview of ROV07-101K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ROV07-101K
ROV07-101K CAD Models
ROV07-101K Part Data Attributes:
|
ROV07-101K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV07-101K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ROV07-101K
This table gives cross-reference parts and alternative options found for ROV07-101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV07-101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C11648-000 | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07-101K vs C11648-000 |
A86183-000 | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07-101K vs A86183-000 |
ROV07-101K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV07-101K vs ROV07-101K-S-2 |
CV160K07R | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV07-101K vs CV160K07R |
CV160K07A | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV07-101K vs CV160K07A |
CV60K07A | Varistor, 100V, 9J, Through Hole Mount, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | ROV07-101K vs CV60K07A |
CV160S07A | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV07-101K vs CV160S07A |
CV560K07R | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV07-101K vs CV560K07R |
CV60K07R | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV07-101K vs CV60K07R |
CV160S07R | RESISTOR, VOLTAGE DEPENDENT, 85V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV07-101K vs CV160S07R |