Part Details for ROSE-1 by Mini-Circuits
Overview of ROSE-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for ROSE-1
ROSE-1 CAD Models
ROSE-1 Part Data Attributes:
|
ROSE-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROSE-1
Mini-Circuits
Double Balanced Mixer, 1MHz Min, 600MHz Max, 7.5dB Conversion Loss-Max, CASE PP94, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CAN4,.2 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 7.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.2 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.08 |