-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Controlled Oscillator, 2000MHz Min, 3000MHz Max, ROHS COMPLIANT, CASE CK605, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROS-3000-819+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-3000-819+
Mini-Circuits
Voltage Controlled Oscillator, 2000MHz Min, 3000MHz Max, ROHS COMPLIANT, CASE CK605, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Control Voltage-Max | 14 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 125 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5.5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -71 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |