ROS-2700-1419+
Mini-Circuits
Description: VCO, 2500MHz - 2700MHz, ROHS COMPLIANT, CASE CK605, 16 PIN

Overview of ROS-2700-1419+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1419BRMZ Analog Devices 2.5ohm Max Ron ±15V/+12V/+5V i
LTC1419CG#PBF Analog Devices 14-B, 800ksps Smpl A/D Conv w/
LTC1419ACG#PBF Analog Devices 14-B, 800ksps Smpl A/D Conv w/

CAD Models for ROS-2700-1419+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ROS-2700-1419+ by Mini-Circuits

ROS-2700-1419+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CASE CK605, 16 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Control Voltage-Max
8 V
Control Voltage-Min
0.5 V
JESD-609 Code
e4
Modulation Sensitivity
45 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Offset Frequency
1 kHz
Operating Frequency-Max
2700 MHz
Operating Frequency-Min
2500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
6 dBm
Package Body Material
METAL
Package Equivalence Code
LCC16,.5SQ,100
Phase Noise
-74 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 4.57mm
Qualification Status
Not Qualified
Supply Current-Max
36 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ROS-2700-1419+
    Mini-Circuits
    VCO, 2500MHz - 2700MHz, ROHS COMPLIANT, CASE CK605, 16 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROS-2700-1419+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROS-2700-1419+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ROS-2700-1419+ would you like to use for your alert(s)?
  • Please alert me when ROS-2700-1419+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROS-2700-1419+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROS-2700-1419+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROS-2700-1419+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROS-2700-1419+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROS-2700-1419+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: