Part Details for ROS-200-719R+ by Mini-Circuits
Overview of ROS-200-719R+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROS-200-719R+
ROS-200-719R+ CAD Models
ROS-200-719R+ Part Data Attributes
|
ROS-200-719R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-200-719R+
Mini-Circuits
Voltage Controlled Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC16,.12.7SQ,100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Control Voltage-Max | 16 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 144 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC16,.12.7SQ,100 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |