There are no models available for this part yet.
Overview of ROP-5SAMMM-TLM7B02 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ROP-5SAMMM-TLM7B02 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ3957
|
Newark | Rj45, Odva, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw ROP-5SAmm-TLM7B02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $16.6300 | Buy Now | |
DISTI #
1754-ROP-5SAMMM-TLM7B02-ND
|
DigiKey | RJ45, ODVA, 1.5A, OVERMOLDED, ST Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5360 | Buy Now | |
DISTI #
72120557
|
RS | Connector, RJ, ODVA PLASTIC, C5E SHLD LOCK L=2M | Amphenol LTW Technology ROP-5SAMMM-TLM7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7600 | RFQ | |
DISTI #
LTWROP-5SAMMM-TLM7B02
|
Heilind Electronics | RJ45, ODVA, 1.5A, OVERMOLDED, CABLE WSR, M, MOLDING, 3LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8400 / $15.8000 | Buy Now | ||
DISTI #
LTWROP-5SAMMM-TLM7B02
|
Interstate Connecting Components | RJ45, ODVA, 1.5A, OVERMOLDED, CABLE WSR, M, MOLDING, 3LOCK | 0 |
|
Buy Now |