Part Details for ROM-2244P-NF-R by PUI Audio
Results Overview of ROM-2244P-NF-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROM-2244P-NF-R Information
ROM-2244P-NF-R by PUI Audio is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S25ADM/B | Rochester Electronics LLC | 27S25A - Programmable ROM | |
27S41ADM/B | Rochester Electronics LLC | 27S41A - Programmable ROM | |
27S25AJC | Rochester Electronics LLC | 27S25A - Programmable ROM |
Price & Stock for ROM-2244P-NF-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1326-ND
|
DigiKey | MIC COND ANLG OMNI -44DB 0.228"D Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4939 | Buy Now |
DISTI #
ROM-2244P-NF-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -44?3dB 10Vdc Round Pin - Boxed Product (Development Kits) (Alt: ROM-22... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
665-ROM2244PNFR
|
Mouser Electronics | Microphones 2.2kOhm x 6mm RoHS: Compliant | 0 |
|
$1.3300 / $2.2100 | Order Now |
|
Onlinecomponents.com | OMNI-DIRECTIONAL MICROPHONE 5.8MM DIA RoHS: Compliant | 0 |
|
$1.0700 / $2.6400 | Buy Now |