Part Details for ROLC-140-02-S-Q-P-TR by Samtec Inc
Overview of ROLC-140-02-S-Q-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROLC-140-02-S-Q-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ROLC-140-02-S-Q-P-TR-ND
|
DigiKey | .050" FOURRAY QUAD ROW SOCKET ST Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.5121 | Buy Now |
DISTI #
ROLC-140-02-S-Q-P-
|
Avnet Americas | Conn Socket Strip RCP 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ROLC-140-02-S-Q-P-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$36.1500 / $51.5800 | Buy Now |
DISTI #
200-ROLC-14002SQPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" FOURRAY Quad Row Socket Strip" RoHS: Compliant | 0 |
|
$36.1500 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Socket Strip | 0 |
|
$27.1400 / $46.7800 | Buy Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Socket Strip | 0 |
|
$26.4500 / $51.5800 | Buy Now |
DISTI #
ROLC-140-02-S-Q-P-
|
Avnet Americas | Conn Socket Strip RCP 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ROLC-140-02-S-Q-P-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$36.1500 / $51.5800 | Buy Now |
DISTI #
000000000004006142
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Socket Strip Min Qty: 1 | 0 |
|
$32.9200 / $51.5800 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Socket Strip | 0 |
|
$26.4500 / $51.5800 | Buy Now |
Part Details for ROLC-140-02-S-Q-P-TR
ROLC-140-02-S-Q-P-TR CAD Models
ROLC-140-02-S-Q-P-TR Part Data Attributes:
|
ROLC-140-02-S-Q-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ROLC-140-02-S-Q-P-TR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGEY BUY | |
Body Breadth | 0.22 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.69 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |