-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9545
|
Newark | Dc/Dc Converter, 1W, 5V, 0.2A, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Recom Power ROE-0505S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$2.8300 / $3.4500 | Buy Now |
DISTI #
945-1655-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10031 In Stock |
|
$2.5593 / $3.2000 | Buy Now |
DISTI #
919-ROE-0505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5Vin 5VOUT DC/DC CONVERTER SIP4 RoHS: Compliant | 8447 |
|
$2.4500 / $3.2000 | Buy Now |
DISTI #
70425189
|
RS | Recom 1W Iso DC-DC Converter, Vin 4.5 to 5.5Vdc, Vout 5Vdc, I/O isolation 1000Vdc | RECOM Power Inc. ROE-0505S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 32 |
|
$2.9900 / $3.3600 | Buy Now |
|
Future Electronics | ROE Series 1 W 5 V Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5226Tube |
|
$2.2700 / $2.6000 | Buy Now |
|
Future Electronics | ROE Series 1 W 5 V Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10038 Package Multiple: 42 Container: Tube | 0Tube |
|
$2.2700 / $2.6000 | Buy Now |
|
Future Electronics | ROE Series 1 W 5 V Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.4000 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube RoHS: Compliant |
4404 In Stock |
|
$2.2800 / $2.5200 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.6208 / $4.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROE-0505S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
ROE-0505S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ROE-0505S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROE-0505S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1SS-0505SJZ | DC/DC Converter; Product Weight (grams): 1.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 12; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step down | Aimtec | ROE-0505S vs AM1SS-0505SJZ |