Part Details for ROB-24052 by SparkFun Electronics
Overview of ROB-24052 by SparkFun Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-405201250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ROB-24052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-ROB-24052-ND
|
DigiKey | SERVO - GENERIC (SUB-MICRO SIZE) Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$10.9500 | Buy Now |
DISTI #
474-ROB-24052
|
Mouser Electronics | SparkFun Accessories Servo - Generic, 1808 Rotation (Sub-Micro Size) | 0 |
|
$10.9500 | Order Now |