Part Details for ROB-22727 by SparkFun Electronics
Overview of ROB-22727 by SparkFun Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-72-33E-12.272700 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924BAB72-33E-12.272700 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8008BIL23-25N-12.272700 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for ROB-22727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-ROB-22727-ND
|
DigiKey | XRP CONTROLLER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$49.9500 | Buy Now |