Part Details for ROB-15324 by SparkFun Electronics
Overview of ROB-15324 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-15324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-ROB-15324-ND
|
DigiKey | SOLENOID PULL 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
44 In Stock |
|
$10.9500 | Buy Now |
DISTI #
474-ROB-15324
|
Mouser Electronics | SparkFun Accessories Solenoid - 12V (Latch / Lock) RoHS: Compliant | 14 |
|
$10.6300 | Buy Now |
|
Onlinecomponents.com | Solenoid - 12V (Latch / Lock) RoHS: Compliant | 0 |
|
$10.7600 / $24.2900 | Buy Now |