Part Details for ROB-14760 by SparkFun Electronics
Overview of ROB-14760 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-14760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1878-ND
|
DigiKey | SERVOMOTOR RC 6V GENERIC METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44 In Stock |
|
$13.5000 | Buy Now |
DISTI #
474-ROB-14760
|
Mouser Electronics | SparkFun Accessories Servo - Generic Metal Gear (Micro Size) RoHS: Not Compliant | 0 |
|
$13.0900 | Order Now |
|
Onlinecomponents.com | Servo - Generic Metal Gear (Micro Size) RoHS: Compliant | 0 |
|
$13.0900 / $18.3700 | Buy Now |