Part Details for ROB-13656 by SparkFun Electronics
Overview of ROB-13656 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-13656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1376-ND
|
DigiKey | STEP MOTOR HYBRID BIPOLAR 3.2V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$41.8800 | Buy Now |
DISTI #
474-ROB-13656
|
Mouser Electronics | Stepper Motors Stepper Motor - 125 oz.in (200 steps/rev, 600mm Wire) RoHS: Compliant | 0 |
|
$41.8800 | Order Now |
DISTI #
V99:2348_19820664
|
Arrow Electronics | Stepper Motors Hybrid Bipolar Square 3.2V 2A 1.6Ohm 0.883N.m 1.8° 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$13.7337 / $33.5000 | Buy Now |
|
Onlinecomponents.com | Stepper Motor - 125 oz.in (200 steps/rev, 600mm Wire) RoHS: Compliant | 0 |
|
$42.4100 / $83.7500 | Buy Now |
DISTI #
31012509
|
Verical | Stepper Motors Hybrid Bipolar Square 3.2V 2A 1.6Ohm 0.883N.m 1.8° 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$33.5000 | Buy Now |