There are no models available for this part yet.
Overview of ROB-13302 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133027-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit. | |
10119313-302RLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP SMT Type | |
10119313-302TLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP SMT Type |
Price & Stock for ROB-13302 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1645-ND
|
DigiKey | GEARMOTOR 140 RPM 4.5V QTY 2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$5.5000 | Buy Now | |
DISTI #
474-ROB-13302
|
Mouser Electronics | AC, DC & Servo Motors Hobby Gearmotor - 140 RPM (Pair) RoHS: Compliant | 66 |
|
$4.9500 | Buy Now | |
DISTI #
V99:2348_19819938
|
Arrow Electronics | Brushless DC Motors 4.5V 0.25A 140r/min 0.08N.m 1Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$0.3096 / $1.5531 | Buy Now | |
Onlinecomponents.com | Hobby Gearmotor - 140 RPM (Pair) RoHS: Compliant | 0 |
|
$5.2500 / $7.9800 | Buy Now | ||
DISTI #
31042796
|
Verical | Brushless DC Motors 4.5V 0.25A 140r/min 0.08N.m 1Shaft RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 89 |
|
$0.3096 | Buy Now | |
DISTI #
C1S724400006096
|
Chip1Stop | DC Gearmotor 200rpm RoHS: Compliant | 89 |
|
$2.2200 | Buy Now |