Part Details for ROB-13260 by SparkFun Electronics
Overview of ROB-13260 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-13260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROB-13260-ND
|
DigiKey | GEARMOTOR 65 RPM 3V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$22.2600 | Buy Now |
DISTI #
474-ROB-13260
|
Mouser Electronics | SparkFun Accessories Hobby Motor and Encoder Kit RoHS: Compliant | 0 |
|
$23.1900 | Order Now |
|
Onlinecomponents.com | Hobby Motor and Encoder Kit RoHS: Compliant | 0 |
|
$23.1900 / $32.5400 | Buy Now |