Part Details for ROB-12205 by SparkFun Electronics
Overview of ROB-12205 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROB-12205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1159-ND
|
DigiKey | GEARMOTOR 175 RPM 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$13.9500 | Buy Now |
DISTI #
474-ROB-12205
|
Mouser Electronics | AC, DC & Servo Motors Micro Gearmotor 175 RPM (6-12V) RoHS: Not Compliant | 0 |
|
$12.9500 | Order Now |
|
Onlinecomponents.com | Micro Gearmotor - 175 RPM (6-12V) RoHS: Compliant | 0 |
|
$12.5000 / $17.5400 | Buy Now |