Part Details for RO8063/21704NM by Pulse Electronics Corporation
Overview of RO8063/21704NM by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO8063/21704NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0958
|
Newark | Antenna, Dual Band Radome Npb/Bag |Pulse RO8063/21704NM Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5200 / $52.5900 | Buy Now |
DISTI #
RO8063/21704NM-ND
|
DigiKey | RF ANT 883MHZ/1.9GHZ WHIP STR N Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
46 In Stock |
|
$51.9913 / $61.7200 | Buy Now |
DISTI #
RO8063/21704NM
|
Avnet Americas | Omni-Directional 3/4.5dBi Gain 960MHz/2170MHz - Bag (Alt: RO8063/21704NM) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$47.2177 / $53.6986 | Buy Now |
DISTI #
673-RO8063/21704NM
|
Mouser Electronics | Antennas Outdoor 3G Radome 4 dBi Omni N Male RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Outdoor Antenna: Radome Omni (RO) RoHS: Compliant | 0 |
|
$48.0000 / $65.1900 | Buy Now |
DISTI #
RO8063/21704NM
|
TTI | Antennas Outdoor 3G Radome 4 dBi Omni N Male RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$47.2200 / $53.3000 | Buy Now |
DISTI #
RO8063/21704NM
|
Avnet Americas | Omni-Directional 3/4.5dBi Gain 960MHz/2170MHz - Bag (Alt: RO8063/21704NM) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$47.2177 / $53.6986 | Buy Now |
DISTI #
000000000003577078
|
Sager | Antennas Outdoor 3G Radome 4 dBi Omni N Male Min Qty: 1 | 0 |
|
$48.7300 / $52.1600 | Buy Now |
DISTI #
RO8063/21704NM
|
Avnet Abacus | Omni-Directional 3/4.5dBi Gain 960MHz/2170MHz (Alt: RO8063/21704NM) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |