Part Details for RO3164D-2 by Murata Manufacturing Co Ltd
Overview of RO3164D-2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO3164D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RO3164D-2
|
Avnet Abacus | Resonator 868.35MHz 6-Pin SM3838 T/R (Alt: RO3164D-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RO3164D-2
RO3164D-2 CAD Models
RO3164D-2 Part Data Attributes:
|
RO3164D-2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO3164D-2
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.35 MHz | |
Parallel Capacitance | 1.65 pF | |
Physical Dimension | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | |
Surface Mount | YES |
Alternate Parts for RO3164D-2
This table gives cross-reference parts and alternative options found for RO3164D-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO3164D-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO2164D-1 | 1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO3164D-2 vs RO2164D-1 |
RO2164D-2 | 1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO3164D-2 vs RO2164D-2 |