Part Details for RO3164A by Murata Connectivity
Overview of RO3164A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RO3164A
RO3164A CAD Models
RO3164A Part Data Attributes
|
RO3164A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3164A
Murata Connectivity
1-PORT SAW RESONATOR, 868.35 MHz, ROHS COMPLIANT, CERAMIC, CASE SM5035-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.2 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.35 MHz | |
Parallel Capacitance | 1.75 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |
Alternate Parts for RO3164A
This table gives cross-reference parts and alternative options found for RO3164A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO3164A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO2164A3.1 | 1-Port Saw Resonator, 868.35MHz Nom | Murata Connectivity | RO3164A vs RO2164A3.1 |
RO3164A-3 | 1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | Murata Manufacturing Co Ltd | RO3164A vs RO3164A-3 |
RO2164A-1 | 1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO3164A vs RO2164A-1 |
RO3164A-2 | 1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | Murata Manufacturing Co Ltd | RO3164A vs RO3164A-2 |
RO2164A-13.4 | 1-Port Saw Resonator, 868.35MHz Nom | Murata Connectivity | RO3164A vs RO2164A-13.4 |