Part Details for RO3156D by Murata Connectivity
Overview of RO3156D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RO3156D
RO3156D CAD Models
RO3156D Part Data Attributes:
|
RO3156D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3156D
Murata Connectivity
1-PORT SAW RESONATOR, 868.95 MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.2 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.95 MHz | |
Parallel Capacitance | 2.15 pF | |
Physical Dimension | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | |
Surface Mount | YES |
Alternate Parts for RO3156D
This table gives cross-reference parts and alternative options found for RO3156D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO3156D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO2156D-1 | 1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO3156D vs RO2156D-1 |
RO2156D-2 | 1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO3156D vs RO2156D-2 |
RO2156D | 1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO3156D vs RO2156D |