Part Details for RO3144D-1 by Murata Manufacturing Co Ltd
Overview of RO3144D-1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for RO3144D-1
RO3144D-1 CAD Models
RO3144D-1 Part Data Attributes:
|
RO3144D-1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO3144D-1
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 916.5MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.15 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 916.5 MHz | |
Parallel Capacitance | 2.05 pF | |
Physical Dimension | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | |
Surface Mount | YES |